Part Details for TBF36-10PSZ by ITT Interconnect Solutions
Overview of TBF36-10PSZ by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBF36-10PSZ
TBF36-10PSZ CAD Models
TBF36-10PSZ Part Data Attributes
|
TBF36-10PSZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
TBF36-10PSZ
ITT Interconnect Solutions
Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 48 |
Alternate Parts for TBF36-10PSZ
This table gives cross-reference parts and alternative options found for TBF36-10PSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF36-10PSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBFH36-10PSX100 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF36-10PSZ vs TBFH36-10PSX100 |
CIRTB32A-48PS | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | TBF36-10PSZ vs CIRTB32A-48PS |
TBFH36-10PSW200 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF36-10PSZ vs TBFH36-10PSW200 |
TBFH36-10PS-110 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF36-10PSZ vs TBFH36-10PS-110 |
TBFH36-10PS-100 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF36-10PSZ vs TBFH36-10PS-100 |
CIRTBFP36-10PS | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | TBF36-10PSZ vs CIRTBFP36-10PS |
TBFH36-10PS-200 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF36-10PSZ vs TBFH36-10PS-200 |
TBFH36-10PSN | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF36-10PSZ vs TBFH36-10PSN |
TBFH36-10PS | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF36-10PSZ vs TBFH36-10PS |
TBF36-12PSN | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF36-10PSZ vs TBF36-12PSN |