Part Details for TBF-36-10PSX by Amphenol Corporation
Overview of TBF-36-10PSX by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBF-36-10PSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBF-36-10PSX
|
Avnet Americas | CONN 5015 CIRC PIN/SKT 48 POS THRU BULKHEAD MNT - Bulk (Alt: TBF-36-10PSX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TBF-36-10PSX
TBF-36-10PSX CAD Models
TBF-36-10PSX Part Data Attributes
|
TBF-36-10PSX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TBF-36-10PSX
Amphenol Corporation
Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 48 |
Alternate Parts for TBF-36-10PSX
This table gives cross-reference parts and alternative options found for TBF-36-10PSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF-36-10PSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBFH36-10PSX100 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF-36-10PSX vs TBFH36-10PSX100 |
CIRTB32A-48PS | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | TBF-36-10PSX vs CIRTB32A-48PS |
TBFH36-10PSW200 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF-36-10PSX vs TBFH36-10PSW200 |
TBFH36-10PS-110 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF-36-10PSX vs TBFH36-10PS-110 |
TBFH36-10PS-100 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF-36-10PSX vs TBFH36-10PS-100 |
CIRTBFP36-10PS | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | Winchester Interconnect | TBF-36-10PSX vs CIRTBFP36-10PS |
TBFH36-10PS-200 | Circular Connector Adapter, 48 Contact(s), Steel, Male-Female | ITT Interconnect Solutions | TBF-36-10PSX vs TBFH36-10PS-200 |
TBFH36-10PSN | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-36-10PSX vs TBFH36-10PSN |
TBFH36-10PS | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-36-10PSX vs TBFH36-10PS |
TBF36-12PSN | Circular Connector Adapter, 48 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-36-10PSX vs TBF36-12PSN |