Part Details for TBF-20-6PS by Amphenol Corporation
Overview of TBF-20-6PS by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBF-20-6PS
TBF-20-6PS CAD Models
TBF-20-6PS Part Data Attributes
|
TBF-20-6PS
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TBF-20-6PS
Amphenol Corporation
Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 3 |
Alternate Parts for TBF-20-6PS
This table gives cross-reference parts and alternative options found for TBF-20-6PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF-20-6PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPB-8-33PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | TBF-20-6PS vs SPB-8-33PS |
TBF36-4PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-20-6PS vs TBF36-4PS |
TBF14S-7PSW | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-20-6PS vs TBF14S-7PSW |
TBF-20-3PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF-20-6PS vs TBF-20-3PS |
PTB-8-3PSX | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | TBF-20-6PS vs PTB-8-3PSX |
VG95328P8-3AP/SW | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF-20-6PS vs VG95328P8-3AP/SW |
TBF10SL-3PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-20-6PS vs TBF10SL-3PS |
TBF18-5PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-20-6PS vs TBF18-5PS |
VG95328P14-19P/PX | Circular Connector Adapter, 19 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | TBF-20-6PS vs VG95328P14-19P/PX |
TBF22-9PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-20-6PS vs TBF22-9PS |