Part Details for TBF-18-5PS by Amphenol Corporation
Overview of TBF-18-5PS by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBF-18-5PS
TBF-18-5PS CAD Models
TBF-18-5PS Part Data Attributes
|
TBF-18-5PS
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TBF-18-5PS
Amphenol Corporation
Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 3 |
Alternate Parts for TBF-18-5PS
This table gives cross-reference parts and alternative options found for TBF-18-5PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBF-18-5PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBF-16S-5PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF-18-5PS vs TBF-16S-5PS |
TBF18-22PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-18-5PS vs TBF18-22PS |
TBF-22-2PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF-18-5PS vs TBF-22-2PS |
TBF22-6PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-18-5PS vs TBF22-6PS |
1519781 | Circular Connector Adapter, 3 Contact(s), Male-Female, ROHS COMPLIANT | Phoenix Contact | TBF-18-5PS vs 1519781 |
VG95328P12-3P/SY | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | TBF-18-5PS vs VG95328P12-3P/SY |
TBF20-19PSW | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | TBF-18-5PS vs TBF20-19PSW |
PTB-8-3PS | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | TBF-18-5PS vs PTB-8-3PS |
S-FM | Circular Connector Adapter, 3 Contact(s), Brass, Male-Female, | Switchcraft Conxall | TBF-18-5PS vs S-FM |
1519749 | Circular Connector Adapter, 3 Contact(s), Male-Female, ROHS COMPLIANT | Phoenix Contact | TBF-18-5PS vs 1519749 |