Part Details for TBCR685K010CRSD0H45 by Kyocera AVX Components
Overview of TBCR685K010CRSD0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR685K010CRSD0H45
TBCR685K010CRSD0H45 CAD Models
TBCR685K010CRSD0H45 Part Data Attributes
|
TBCR685K010CRSD0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR685K010CRSD0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Ripple Current | 80 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR685K010CRSD0H45
This table gives cross-reference parts and alternative options found for TBCR685K010CRSD0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR685K010CRSD0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR685K010CGLD0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685K010CRSD0H45 vs TBCR685K010CGLD0024 |
TBCR685K010CRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR685K010CRSD0H45 vs TBCR685K010CRSZ0H00 |
TBCR685K010CASZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685K010CRSD0H45 vs TBCR685K010CASZ0H23 |
TBCR685K010CSSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBCR685K010CRSD0H45 vs TBCR685K010CSSZ0700 |
TBCR685K010CBSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBCR685K010CRSD0H45 vs TBCR685K010CBSZ0723 |
TBCR685K010CXLD9945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685K010CRSD0H45 vs TBCR685K010CXLD9945 |
TBCR685K010CWLBT723 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCR685K010CRSD0H45 vs TBCR685K010CWLBT723 |
TBCR685K010CKSB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685K010CRSD0H45 vs TBCR685K010CKSB0700 |
TBCR685K010CSLZT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCR685K010CRSD0H45 vs TBCR685K010CSLZT045 |
TBCR685K010CRLBT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCR685K010CRSD0H45 vs TBCR685K010CRLBT945 |