Part Details for TBCR685J006CRSCT023 by Kyocera AVX Components
Overview of TBCR685J006CRSCT023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR685J006CRSCT023
TBCR685J006CRSCT023 CAD Models
TBCR685J006CRSCT023 Part Data Attributes
|
TBCR685J006CRSCT023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR685J006CRSCT023
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 30 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR685J006CRSCT023
This table gives cross-reference parts and alternative options found for TBCR685J006CRSCT023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR685J006CRSCT023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR15DK685JZRB | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCR685J006CRSCT023 vs CWR15DK685JZRB |
TBCR685J006CCSD0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685J006CRSCT023 vs TBCR685J006CCSD0724 |
TBCR685J006CBSD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR685J006CRSCT023 vs TBCR685J006CBSD0H24 |
TBCR685J006CDSB0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685J006CRSCT023 vs TBCR685J006CDSB0945 |
TBCR685J006CESZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685J006CRSCT023 vs TBCR685J006CESZ0045 |
TBCR685J006CFMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685J006CRSCT023 vs TBCR685J006CFMZ0H24 |
TBCR685J006CLLC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685J006CRSCT023 vs TBCR685J006CLLC0945 |
TBCR685J006CWSDT900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR685J006CRSCT023 vs TBCR685J006CWSDT900 |
TBCR685J006CGMB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685J006CRSCT023 vs TBCR685J006CGMB0723 |
TBCR685J006CALD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TBCR685J006CRSCT023 vs TBCR685J006CALD0924 |