TBCR475M020CDSB0045
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805,

Overview of TBCR475M020CDSB0045 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBCR475M020CDSB0045 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBCR475M020CDSB0045 by Kyocera AVX Components

TBCR475M020CDSB0045
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.35 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365
Size Code
0805
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - fused
Terminal Shape
WRAPAROUND
Width
1.35 mm
Want to compare parts?
  1. TBCR475M020CDSB0045
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805,
    VS

Alternate Parts for TBCR475M020CDSB0045

This table gives cross-reference parts and alternative options found for TBCR475M020CDSB0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR475M020CDSB0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCR475M020CELD0900 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, Kyocera AVX Components TBCR475M020CDSB0045 vs TBCR475M020CELD0900
TBCR475M020CSC0H24 Tantalum Capacitor, Tantalum (dry/solid) Kyocera AVX Components TBCR475M020CDSB0045 vs TBCR475M020CSC0H24
TBCR475M020CGLC0H00 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, Kyocera AVX Components TBCR475M020CDSB0045 vs TBCR475M020CGLC0H00
TBCR475M020LWLD9H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR475M020CDSB0045 vs TBCR475M020LWLD9H45
TBCR475M020CKSB0945 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, Kyocera AVX Components TBCR475M020CDSB0045 vs TBCR475M020CKSB0945
TBCR475M020CCLD0H23 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, Kyocera AVX Components TBCR475M020CDSB0045 vs TBCR475M020CCLD0H23
TBCR475M020CCSD0000 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, Kyocera AVX Components TBCR475M020CDSB0045 vs TBCR475M020CCSD0000
TBCR475M020CLSZ0045 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, Kyocera AVX Components TBCR475M020CDSB0045 vs TBCR475M020CLSZ0045
TBCR475M020CLSC0H00 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, Kyocera AVX Components TBCR475M020CDSB0045 vs TBCR475M020CLSC0H00
TBCR475M020CGLD0924 Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 4.7uF, 0805, Kyocera AVX Components TBCR475M020CDSB0045 vs TBCR475M020CGLD0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCR475M020CDSB0045 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCR475M020CDSB0045 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBCR475M020CDSB0045 would you like to use for your alert(s)?
  • Please alert me when TBCR475M020CDSB0045 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCR475M020CDSB0045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCR475M020CDSB0045 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCR475M020CDSB0045 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCR475M020CDSB0045.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCR475M020CDSB0045 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: