Part Details for TBCR475K010CRLD0824 by Kyocera AVX Components
Overview of TBCR475K010CRLD0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR475K010CRLD0824
TBCR475K010CRLD0824 CAD Models
TBCR475K010CRLD0824 Part Data Attributes
|
TBCR475K010CRLD0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR475K010CRLD0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TBC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 80 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCR475K010CRLD0824
This table gives cross-reference parts and alternative options found for TBCR475K010CRLD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR475K010CRLD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR475K010LRLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR475K010CRLD0824 vs TBCR475K010LRLC9800 |
TBCR475K010CBLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR475K010CRLD0824 vs TBCR475K010CBLZ0824 |
TBCR475K010CRSC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR475K010CRLD0824 vs TBCR475K010CRSC0800 |
TBCR475K010CBLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR475K010CRLD0824 vs TBCR475K010CBLC0824 |
TBCR475K010LBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR475K010CRLD0824 vs TBCR475K010LBLC9000 |
TBCR475K010CWLD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR475K010CRLD0824 vs TBCR475K010CWLD0823 |
TBCR475K010CSLD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR475K010CRLD0824 vs TBCR475K010CSLD0824 |
TBCR475K010CSLB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR475K010CRLD0824 vs TBCR475K010CSLB0824 |
TACR475K010A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBCR475K010CRLD0824 vs TACR475K010A |
TBCR475K010CWSD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR475K010CRLD0824 vs TBCR475K010CWSD0823 |