Part Details for TBCR336M004CSLC0824 by Kyocera AVX Components
Overview of TBCR336M004CSLC0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR336M004CSLC0824
TBCR336M004CSLC0824 CAD Models
TBCR336M004CSLC0824 Part Data Attributes
|
TBCR336M004CSLC0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR336M004CSLC0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Manufacturer Series | TBC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 80 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCR336M004CSLC0824
This table gives cross-reference parts and alternative options found for TBCR336M004CSLC0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR336M004CSLC0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR336M004CSLC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR336M004CSLC0824 vs TBCR336M004CSLC0800 |
TMCR336K004EXTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336M004CSLC0824 vs TMCR336K004EXTA |
TBCR336M004LBLD9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336M004CSLC0824 vs TBCR336M004LBLD9900 |
TBCR336M004CBLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR336M004CSLC0824 vs TBCR336M004CBLB0800 |
TBCR336M004CBSB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR336M004CSLC0824 vs TBCR336M004CBSB0823 |
TBCR336M004CSSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR336M004CSLC0824 vs TBCR336M004CSSB0800 |
TBCR336M004CRLB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR336M004CSLC0824 vs TBCR336M004CRLB0823 |
TBCR336M004LWLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336M004CSLC0824 vs TBCR336M004LWLC9000 |
TBCR336M004CSSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR336M004CSLC0824 vs TBCR336M004CSSC0845 |
TBCR336M004LWLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336M004CSLC0824 vs TBCR336M004LWLB9900 |