Part Details for TBCR336K004CBSZ0824 by Kyocera AVX Components
Overview of TBCR336K004CBSZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR336K004CBSZ0824
TBCR336K004CBSZ0824 CAD Models
TBCR336K004CBSZ0824 Part Data Attributes
|
TBCR336K004CBSZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR336K004CBSZ0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Manufacturer Series | TBC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 80 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCR336K004CBSZ0824
This table gives cross-reference parts and alternative options found for TBCR336K004CBSZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR336K004CBSZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCR336K004D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K004CBSZ0824 vs TMCR336K004D |
TBCR336K004LRLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K004CBSZ0824 vs TBCR336K004LRLC9900 |
TBCR336K004LSLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K004CBSZ0824 vs TBCR336K004LSLB9845 |
TBCR336K004LRLD9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K004CBSZ0824 vs TBCR336K004LRLD9H00 |
TPCR336KA0041500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBCR336K004CBSZ0824 vs TPCR336KA0041500 |
TPCR336K004ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K004CBSZ0824 vs TPCR336K004ATA |
TBCR336K004CRSC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR336K004CBSZ0824 vs TBCR336K004CRSC0823 |
TBCR336K004CSLZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR336K004CBSZ0824 vs TBCR336K004CSLZ0824 |
TBCR336K004CRSZ0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR336K004CBSZ0824 vs TBCR336K004CRSZ0824 |
TMCR336K4RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K004CBSZ0824 vs TMCR336K4RTA |