Part Details for TBCR336K003CXSD0900 by Kyocera AVX Components
Overview of TBCR336K003CXSD0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR336K003CXSD0900
TBCR336K003CXSD0900 CAD Models
TBCR336K003CXSD0900 Part Data Attributes
|
TBCR336K003CXSD0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR336K003CXSD0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 29.9 | |
Category CO2 Kg | 3.5 | |
CO2 | 104.64999999999999 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR336K003CXSD0900
This table gives cross-reference parts and alternative options found for TBCR336K003CXSD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR336K003CXSD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR336K003CGLC9900 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXSD0900 vs TBCR336K003CGLC9900 |
TBCR336K003LRLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K003CXSD0900 vs TBCR336K003LRLB9H00 |
TBCR336K003CLLD0945 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXSD0900 vs TBCR336K003CLLD0945 |
TBCR336K003CBLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K003CXSD0900 vs TBCR336K003CBLB0924 |
TBCR336K003CELB9045 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXSD0900 vs TBCR336K003CELB9045 |
TBCR336K003CLLB9945 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXSD0900 vs TBCR336K003CLLB9945 |
TBCR336K003CKLD9900 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXSD0900 vs TBCR336K003CKLD9900 |
TBCR336K003CKSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXSD0900 vs TBCR336K003CKSB0H23 |
TBCR336K003CDLD9000 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXSD0900 vs TBCR336K003CDLD9000 |
TBCR336K003CCLZ0024 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXSD0900 vs TBCR336K003CCLZ0024 |