Part Details for TBCR336K003CXLB0H23 by Kyocera AVX Components
Overview of TBCR336K003CXLB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR336K003CXLB0H23
TBCR336K003CXLB0H23 CAD Models
TBCR336K003CXLB0H23 Part Data Attributes
|
TBCR336K003CXLB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR336K003CXLB0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR336K003CXLB0H23
This table gives cross-reference parts and alternative options found for TBCR336K003CXLB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR336K003CXLB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR336K003CELD0045 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXLB0H23 vs TBCR336K003CELD0045 |
TBCR336K003CGLC9900 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXLB0H23 vs TBCR336K003CGLC9900 |
TBCR336K003CLLD0945 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXLB0H23 vs TBCR336K003CLLD0945 |
TBCR336K003LRLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K003CXLB0H23 vs TBCR336K003LRLB9H00 |
TBCR336K003CFLC0000 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXLB0H23 vs TBCR336K003CFLC0000 |
TBCR336K003CDSB0H24 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXLB0H23 vs TBCR336K003CDSB0H24 |
TBCR336K003CLSZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXLB0H23 vs TBCR336K003CLSZ0H24 |
TBCR336K003CESB0724 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXLB0H23 vs TBCR336K003CESB0724 |
TBCR336K003CLB9945 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TBCR336K003CXLB0H23 vs TBCR336K003CLB9945 |
TBCR336K003CFLZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CXLB0H23 vs TBCR336K003CFLZ0H23 |