TBCR336K003CSLZ0H45
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP

Overview of TBCR336K003CSLZ0H45 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBCR336K003CSLZ0H45 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBCR336K003CSLZ0H45 by Kyocera AVX Components

TBCR336K003CSLZ0H45
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.35 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3 V
Reference Standard
MIL-PRF-55365
Ripple Current
80 mA
Size Code
0805
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
1.35 mm
Want to compare parts?
  1. TBCR336K003CSLZ0H45
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TBCR336K003CSLZ0H45

This table gives cross-reference parts and alternative options found for TBCR336K003CSLZ0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR336K003CSLZ0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCR336K003CKLB0923 Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, Kyocera AVX Components TBCR336K003CSLZ0H45 vs TBCR336K003CKLB0923
TBCR336K003CLLC0745 Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, Kyocera AVX Components TBCR336K003CSLZ0H45 vs TBCR336K003CLLC0745
TBCR336K003CDLB0023 Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, Kyocera AVX Components TBCR336K003CSLZ0H45 vs TBCR336K003CDLB0023
TBCR336K003CBSD0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR336K003CSLZ0H45 vs TBCR336K003CBSD0H00
TBCR336K003CASC0945 Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, Kyocera AVX Components TBCR336K003CSLZ0H45 vs TBCR336K003CASC0945
TBCR336K003CDSB0745 Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, Kyocera AVX Components TBCR336K003CSLZ0H45 vs TBCR336K003CDSB0745
TBCR336K003CLSZ0745 Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, Kyocera AVX Components TBCR336K003CSLZ0H45 vs TBCR336K003CLSZ0745
TBCR336K003CKSZ0H45 Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, Kyocera AVX Components TBCR336K003CSLZ0H45 vs TBCR336K003CKSZ0H45
TBCR336K003CSSZ0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR336K003CSLZ0H45 vs TBCR336K003CSSZ0H45
TBCR336K003CBSC0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR336K003CSLZ0H45 vs TBCR336K003CBSC0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCR336K003CSLZ0H45 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCR336K003CSLZ0H45 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBCR336K003CSLZ0H45 would you like to use for your alert(s)?
  • Please alert me when TBCR336K003CSLZ0H45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCR336K003CSLZ0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCR336K003CSLZ0H45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCR336K003CSLZ0H45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCR336K003CSLZ0H45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCR336K003CSLZ0H45 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: