Part Details for TBCR336K003CRSD0900 by Kyocera AVX Components
Overview of TBCR336K003CRSD0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR336K003CRSD0900
TBCR336K003CRSD0900 CAD Models
TBCR336K003CRSD0900 Part Data Attributes
|
TBCR336K003CRSD0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR336K003CRSD0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 80 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR336K003CRSD0900
This table gives cross-reference parts and alternative options found for TBCR336K003CRSD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR336K003CRSD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR336K003CSSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K003CRSD0900 vs TBCR336K003CSSD0945 |
TBCR336K003CLC0045 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TBCR336K003CRSD0900 vs TBCR336K003CLC0045 |
TBCR336K003CFLD9H45 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CRSD0900 vs TBCR336K003CFLD9H45 |
TBCR336K003CLSD0045 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CRSD0900 vs TBCR336K003CLSD0045 |
TBCR336K003CELC0024 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CRSD0900 vs TBCR336K003CELC0024 |
TBCR336K003CFSB0900 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CRSD0900 vs TBCR336K003CFSB0900 |
TBCR336K003CLD9900 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TBCR336K003CRSD0900 vs TBCR336K003CLD9900 |
TBCR336K003CXLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CRSD0900 vs TBCR336K003CXLB9H45 |
TBCR336K003CXLZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CRSD0900 vs TBCR336K003CXLZ0H00 |
TBCR336K003LSLD9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K003CRSD0900 vs TBCR336K003LSLD9900 |