Part Details for TBCR336K003CRSB0H23 by Kyocera AVX Components
Overview of TBCR336K003CRSB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR336K003CRSB0H23
TBCR336K003CRSB0H23 CAD Models
TBCR336K003CRSB0H23 Part Data Attributes
|
TBCR336K003CRSB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR336K003CRSB0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 80 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR336K003CRSB0H23
This table gives cross-reference parts and alternative options found for TBCR336K003CRSB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR336K003CRSB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR336K003CKLB0923 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CRSB0H23 vs TBCR336K003CKLB0923 |
TBCR336K003CLLC0745 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CRSB0H23 vs TBCR336K003CLLC0745 |
TBCR336K003CDLB0023 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CRSB0H23 vs TBCR336K003CDLB0023 |
TBCR336K003CBSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K003CRSB0H23 vs TBCR336K003CBSD0H00 |
TBCR336K003CASC0945 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CRSB0H23 vs TBCR336K003CASC0945 |
TBCR336K003CDSB0745 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CRSB0H23 vs TBCR336K003CDSB0745 |
TBCR336K003CLSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CRSB0H23 vs TBCR336K003CLSZ0745 |
TBCR336K003CKSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 33uF, 0805, | Kyocera AVX Components | TBCR336K003CRSB0H23 vs TBCR336K003CKSZ0H45 |
TBCR336K003CSSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K003CRSB0H23 vs TBCR336K003CSSZ0H45 |
TBCR336K003CBSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR336K003CRSB0H23 vs TBCR336K003CBSC0045 |