TBCR336K003CBSC0823
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP

Overview of TBCR336K003CBSC0823 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBCR336K003CBSC0823 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBCR336K003CBSC0823 by Kyocera AVX Components

TBCR336K003CBSC0823
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.001 mA
Manufacturer Series
TBC
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3 V
Ripple Current
80 mA
Size Code
0805
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TBCR336K003CBSC0823
    Kyocera AVX Components
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for TBCR336K003CBSC0823

This table gives cross-reference parts and alternative options found for TBCR336K003CBSC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR336K003CBSC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCR336K003CWLD0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR336K003CBSC0823 vs TBCR336K003CWLD0824
TBCR336K003LWLB9800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR336K003CBSC0823 vs TBCR336K003LWLB9800
TMCR336K3PTA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR336K003CBSC0823 vs TMCR336K3PTA
TBCR336K003CSSC0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR336K003CBSC0823 vs TBCR336K003CSSC0800
TBCR336K003LSLD9845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR336K003CBSC0823 vs TBCR336K003LSLD9845
TBCR336K003CSSB0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR336K003CBSC0823 vs TBCR336K003CSSB0800
TPCR336K3A1800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components TBCR336K003CBSC0823 vs TPCR336K3A1800
TBCR336K003CRLC9845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR336K003CBSC0823 vs TBCR336K003CRLC9845
TBCR336K003CRSB0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 33uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR336K003CBSC0823 vs TBCR336K003CRSB0800
TPCR336K003X Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 0805 Kyocera AVX Components TBCR336K003CBSC0823 vs TPCR336K003X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCR336K003CBSC0823 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCR336K003CBSC0823 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBCR336K003CBSC0823 would you like to use for your alert(s)?
  • Please alert me when TBCR336K003CBSC0823 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCR336K003CBSC0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCR336K003CBSC0823 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCR336K003CBSC0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCR336K003CBSC0823.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCR336K003CBSC0823 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: