Part Details for TBCR335M010CKMD0H24 by Kyocera AVX Components
Overview of TBCR335M010CKMD0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR335M010CKMD0H24
TBCR335M010CKMD0H24 CAD Models
TBCR335M010CKMD0H24 Part Data Attributes
|
TBCR335M010CKMD0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR335M010CKMD0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR335M010CKMD0H24
This table gives cross-reference parts and alternative options found for TBCR335M010CKMD0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR335M010CKMD0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR335M010CXMZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335M010CKMD0H24 vs TBCR335M010CXMZ0900 |
TBCR335M010CGMZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335M010CKMD0H24 vs TBCR335M010CGMZ0923 |
TBCR335M010CKSD0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335M010CKMD0H24 vs TBCR335M010CKSD0024 |
TBCR335M010CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335M010CKMD0H24 vs TBCR335M010CRSD0924 |
TBCR335M010CWLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335M010CKMD0H24 vs TBCR335M010CWLB0045 |
TBCR335M010CGLZ0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335M010CKMD0H24 vs TBCR335M010CGLZ0900 |
TBCR335M010CGMB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335M010CKMD0H24 vs TBCR335M010CGMB0024 |
TBCR335M010CGLD9H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335M010CKMD0H24 vs TBCR335M010CGLD9H00 |
TBCR335M010CBMD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335M010CKMD0H24 vs TBCR335M010CBMD0000 |
TBCR335M010LWLD90GC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335M010CKMD0H24 vs TBCR335M010LWLD90GC |