Part Details for TBCR335K010CRLC0845 by Kyocera AVX Components
Overview of TBCR335K010CRLC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR335K010CRLC0845
TBCR335K010CRLC0845 CAD Models
TBCR335K010CRLC0845 Part Data Attributes
|
TBCR335K010CRLC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR335K010CRLC0845
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TBC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 80 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCR335K010CRLC0845
This table gives cross-reference parts and alternative options found for TBCR335K010CRLC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR335K010CRLC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR335K010LSLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335K010CRLC0845 vs TBCR335K010LSLC9900 |
TBCR335K010CRLB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR335K010CRLC0845 vs TBCR335K010CRLB0823 |
TBCR335K010CSLD9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335K010CRLC0845 vs TBCR335K010CSLD9800 |
TBCR335K010LWLD9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335K010CRLC0845 vs TBCR335K010LWLD9900 |
TBCR335K010LWLB9800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR335K010CRLC0845 vs TBCR335K010LWLB9800 |
TBCR335K010CSLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR335K010CRLC0845 vs TBCR335K010CSLC0845 |
TBCR335K010CBLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR335K010CRLC0845 vs TBCR335K010CBLC0824 |
TBCR335K010CBLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335K010CRLC0845 vs TBCR335K010CBLD9845 |
TMCR335K10QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335K010CRLC0845 vs TMCR335K10QTA |
TBCR335K010CBLC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR335K010CRLC0845 vs TBCR335K010CBLC0823 |