Datasheets
TBCR335J010CSMB0923 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, ROHS COMPLIANT

Part Details for TBCR335J010CSMB0923 by Kyocera AVX Components

Overview of TBCR335J010CSMB0923 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBCR335J010CSMB0923

TBCR335J010CSMB0923 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBCR335J010CSMB0923 Part Data Attributes

TBCR335J010CSMB0923 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBCR335J010CSMB0923 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 6000 mΩ
Height 1.35 mm
JESD-609 Code e4
Length 2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/12
Size Code 0805
Surface Mount YES
Terminal Finish Gold (Au) - electroplated
Terminal Shape WRAPAROUND
Width 1.35 mm

Alternate Parts for TBCR335J010CSMB0923

This table gives cross-reference parts and alternative options found for TBCR335J010CSMB0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR335J010CSMB0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBCR335J010CGSD0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, Kyocera AVX Components TBCR335J010CSMB0923 vs TBCR335J010CGSD0724
TBCR335J010CSLB0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components TBCR335J010CSMB0923 vs TBCR335J010CSLB0745
TBCR335J010CKMZ0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, Kyocera AVX Components TBCR335J010CSMB0923 vs TBCR335J010CKMZ0724
TBCR335J010CBMB0H24 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, Kyocera AVX Components TBCR335J010CSMB0923 vs TBCR335J010CBMB0H24
TBCR335J010CALD0723 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, Kyocera AVX Components TBCR335J010CSMB0923 vs TBCR335J010CALD0723
TBCR335J010CCMB0724 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, Kyocera AVX Components TBCR335J010CSMB0923 vs TBCR335J010CCMB0724
TBCR335J010CRMD0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, ROHS COMPLIANT Kyocera AVX Components TBCR335J010CSMB0923 vs TBCR335J010CRMD0723
CWR15FK335JARB Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR335J010CSMB0923 vs CWR15FK335JARB
TBCR335J010CWMB0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, Kyocera AVX Components TBCR335J010CSMB0923 vs TBCR335J010CWMB0023
TBCR335J010CLSB0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, Kyocera AVX Components TBCR335J010CSMB0923 vs TBCR335J010CLSB0024

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCR335J010CSMB0923 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCR335J010CSMB0923 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBCR335J010CSMB0923 would you like to use for your alert(s)?
  • Please alert me when TBCR335J010CSMB0923 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCR335J010CSMB0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCR335J010CSMB0923 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCR335J010CSMB0923 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCR335J010CSMB0923.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCR335J010CSMB0923 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: