Part Details for TBCR335J010CRSD0823 by Kyocera AVX Components
Overview of TBCR335J010CRSD0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR335J010CRSD0823
TBCR335J010CRSD0823 CAD Models
TBCR335J010CRSD0823 Part Data Attributes
|
TBCR335J010CRSD0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR335J010CRSD0823
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TBC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 80 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCR335J010CRSD0823
This table gives cross-reference parts and alternative options found for TBCR335J010CRSD0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR335J010CRSD0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR335J010CRLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR335J010CRSD0823 vs TBCR335J010CRLZ0800 |
TBCR335J010CWLZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR335J010CRSD0823 vs TBCR335J010CWLZ0845 |
TBCR335J010LBLC9800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR335J010CRSD0823 vs TBCR335J010LBLC9800 |
TBCR335J010LRLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J010CRSD0823 vs TBCR335J010LRLC9H45 |
TBCR335J010LWLD9845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR335J010CRSD0823 vs TBCR335J010LWLD9845 |
TBCR335J010CWLD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR335J010CRSD0823 vs TBCR335J010CWLD0800 |
TBCR335J010CSLD9800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR335J010CRSD0823 vs TBCR335J010CSLD9800 |
TBCR335J010LWLD9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J010CRSD0823 vs TBCR335J010LWLD9900 |
TBCR335J010LRLC9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J010CRSD0823 vs TBCR335J010LRLC9H00 |
TBCR335J010LRLC9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J010CRSD0823 vs TBCR335J010LRLC9900 |