Part Details for TBCR335J010CRMC0700 by Kyocera AVX Components
Overview of TBCR335J010CRMC0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR335J010CRMC0700
TBCR335J010CRMC0700 CAD Models
TBCR335J010CRMC0700 Part Data Attributes
|
TBCR335J010CRMC0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR335J010CRMC0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR335J010CRMC0700
This table gives cross-reference parts and alternative options found for TBCR335J010CRMC0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR335J010CRMC0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR335J010CGSD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J010CRMC0700 vs TBCR335J010CGSD0724 |
TBCR335J010CSLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBCR335J010CRMC0700 vs TBCR335J010CSLB0745 |
TBCR335J010CKMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J010CRMC0700 vs TBCR335J010CKMZ0724 |
TBCR335J010CBMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J010CRMC0700 vs TBCR335J010CBMB0H24 |
TBCR335J010CALD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J010CRMC0700 vs TBCR335J010CALD0723 |
TBCR335J010CCMB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J010CRMC0700 vs TBCR335J010CCMB0724 |
TBCR335J010CRMD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TBCR335J010CRMC0700 vs TBCR335J010CRMD0723 |
CWR15FK335JARB | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR335J010CRMC0700 vs CWR15FK335JARB |
TBCR335J010CWMB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J010CRMC0700 vs TBCR335J010CWMB0023 |
TBCR335J010CLSB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TBCR335J010CRMC0700 vs TBCR335J010CLSB0024 |