Part Details for TBCR226K006CFSC0723 by Kyocera AVX Components
Overview of TBCR226K006CFSC0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR226K006CFSC0723
TBCR226K006CFSC0723 CAD Models
TBCR226K006CFSC0723 Part Data Attributes
|
TBCR226K006CFSC0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR226K006CFSC0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR226K006CFSC0723
This table gives cross-reference parts and alternative options found for TBCR226K006CFSC0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR226K006CFSC0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR226K006CFLC0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 0805, | Kyocera AVX Components | TBCR226K006CFSC0723 vs TBCR226K006CFLC0900 |
TBCR226K006CFSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 0805, | Kyocera AVX Components | TBCR226K006CFSC0723 vs TBCR226K006CFSZ0900 |
TBCR226K006CLLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 0805, | Kyocera AVX Components | TBCR226K006CFSC0723 vs TBCR226K006CLLZ0945 |
TBCR226K006CELZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 0805, | Kyocera AVX Components | TBCR226K006CFSC0723 vs TBCR226K006CELZ0045 |
TBCR226K006CDLB0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 0805, | Kyocera AVX Components | TBCR226K006CFSC0723 vs TBCR226K006CDLB0945 |
TBCR226K006CCLD0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 0805, | Kyocera AVX Components | TBCR226K006CFSC0723 vs TBCR226K006CCLD0724 |
TBCR226K006CBSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR226K006CFSC0723 vs TBCR226K006CBSC0745 |
TBCR226K006CSC0923 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TBCR226K006CFSC0723 vs TBCR226K006CSC0923 |
TBCR226K006CRSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR226K006CFSC0723 vs TBCR226K006CRSB0900 |
TBCR226K006CLLB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 22uF, 0805, | Kyocera AVX Components | TBCR226K006CFSC0723 vs TBCR226K006CLLB0723 |