Part Details for TBCR156M003CSSZ0824 by Kyocera AVX Components
Overview of TBCR156M003CSSZ0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR156M003CSSZ0824
TBCR156M003CSSZ0824 CAD Models
TBCR156M003CSSZ0824 Part Data Attributes
|
TBCR156M003CSSZ0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR156M003CSSZ0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TBC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 80 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCR156M003CSSZ0824
This table gives cross-reference parts and alternative options found for TBCR156M003CSSZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR156M003CSSZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR156M003CWLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR156M003CSSZ0824 vs TBCR156M003CWLB9845 |
TBCR156M003CWSD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156M003CSSZ0824 vs TBCR156M003CWSD0824 |
TBCR156M003CSSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156M003CSSZ0824 vs TBCR156M003CSSZ0845 |
TBCR156M003CRSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156M003CSSZ0824 vs TBCR156M003CRSB0800 |
TBCR156M003LBLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR156M003CSSZ0824 vs TBCR156M003LBLB9845 |
TBCR156M003CWLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR156M003CSSZ0824 vs TBCR156M003CWLD9845 |
TBCR156M003CRLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156M003CSSZ0824 vs TBCR156M003CRLB0800 |
TBCR156M003CWSC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156M003CSSZ0824 vs TBCR156M003CWSC0824 |
TBCR156M003LSLD9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR156M003CSSZ0824 vs TBCR156M003LSLD9800 |
TBCR156M003CRLB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156M003CSSZ0824 vs TBCR156M003CRLB0824 |