Datasheets
TBCR156M003CSSZ0824 by: Kyocera AVX Components

CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP

Part Details for TBCR156M003CSSZ0824 by Kyocera AVX Components

Overview of TBCR156M003CSSZ0824 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBCR156M003CSSZ0824

TBCR156M003CSSZ0824 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBCR156M003CSSZ0824 Part Data Attributes

TBCR156M003CSSZ0824 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBCR156M003CSSZ0824 Kyocera AVX Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 15 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.0005 mA
Manufacturer Series TBC
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 3 V
Ripple Current 80 mA
Size Code 0805
Surface Mount YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND

Alternate Parts for TBCR156M003CSSZ0824

This table gives cross-reference parts and alternative options found for TBCR156M003CSSZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR156M003CSSZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBCR156M003CWLB9845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR156M003CSSZ0824 vs TBCR156M003CWLB9845
TBCR156M003CWSD0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR156M003CSSZ0824 vs TBCR156M003CWSD0824
TBCR156M003CSSZ0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR156M003CSSZ0824 vs TBCR156M003CSSZ0845
TBCR156M003CRSB0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR156M003CSSZ0824 vs TBCR156M003CRSB0800
TBCR156M003LBLB9845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR156M003CSSZ0824 vs TBCR156M003LBLB9845
TBCR156M003CWLD9845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR156M003CSSZ0824 vs TBCR156M003CWLD9845
TBCR156M003CRLB0800 CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR156M003CSSZ0824 vs TBCR156M003CRLB0800
TBCR156M003CWSC0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR156M003CSSZ0824 vs TBCR156M003CWSC0824
TBCR156M003LSLD9800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR156M003CSSZ0824 vs TBCR156M003LSLD9800
TBCR156M003CRLB0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR156M003CSSZ0824 vs TBCR156M003CRLB0824

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCR156M003CSSZ0824 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCR156M003CSSZ0824 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBCR156M003CSSZ0824 would you like to use for your alert(s)?
  • Please alert me when TBCR156M003CSSZ0824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCR156M003CSSZ0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCR156M003CSSZ0824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCR156M003CSSZ0824 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCR156M003CSSZ0824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCR156M003CSSZ0824 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: