Part Details for TBCR156K003LDLD9945 by Kyocera AVX Components
Overview of TBCR156K003LDLD9945 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR156K003LDLD9945
TBCR156K003LDLD9945 CAD Models
TBCR156K003LDLD9945 Part Data Attributes
|
TBCR156K003LDLD9945
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR156K003LDLD9945
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR156K003LDLD9945
This table gives cross-reference parts and alternative options found for TBCR156K003LDLD9945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR156K003LDLD9945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR156K003CFSC0724 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003LDLD9945 vs TBCR156K003CFSC0724 |
TBCR156K003CGLD0000 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003LDLD9945 vs TBCR156K003CGLD0000 |
TBCR156K003CWLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR156K003LDLD9945 vs TBCR156K003CWLZ0945 |
TBCR156K003CALB0024 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003LDLD9945 vs TBCR156K003CALB0024 |
TBCR156K003CKLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003LDLD9945 vs TBCR156K003CKLZ0000 |
TBCR156K003CRLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR156K003LDLD9945 vs TBCR156K003CRLZ0900 |
TBCR156K003CKLB9045 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003LDLD9945 vs TBCR156K003CKLB9045 |
TBCR156K003CKLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003LDLD9945 vs TBCR156K003CKLC9H45 |
TBCR156K003CCSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003LDLD9945 vs TBCR156K003CCSZ0H00 |
TBCR156K003CASZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003LDLD9945 vs TBCR156K003CASZ0H24 |