Part Details for TBCR156K003CWSB0845 by Kyocera AVX Components
Overview of TBCR156K003CWSB0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR156K003CWSB0845
TBCR156K003CWSB0845 CAD Models
TBCR156K003CWSB0845 Part Data Attributes
|
TBCR156K003CWSB0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR156K003CWSB0845
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TBC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 80 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCR156K003CWSB0845
This table gives cross-reference parts and alternative options found for TBCR156K003CWSB0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR156K003CWSB0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR156K003CBLB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156K003CWSB0845 vs TBCR156K003CBLB0845 |
TBCR156K003CWSD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156K003CWSB0845 vs TBCR156K003CWSD0845 |
TBCR156K003CWLC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156K003CWSB0845 vs TBCR156K003CWLC0800 |
TBCR156K003LRLD9800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156K003CWSB0845 vs TBCR156K003LRLD9800 |
TBCR156K003CBLB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156K003CWSB0845 vs TBCR156K003CBLB0824 |
TBCR156K003CBSD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156K003CWSB0845 vs TBCR156K003CBSD0823 |
TBCR156K003CBSB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156K003CWSB0845 vs TBCR156K003CBSB0845 |
TBCR156K003CWLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156K003CWSB0845 vs TBCR156K003CWLZ0800 |
TBCR156K003CSSB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156K003CWSB0845 vs TBCR156K003CSSB0824 |
TBCR156K003CWLD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR156K003CWSB0845 vs TBCR156K003CWLD0823 |