Part Details for TBCR156K003CESC0H45 by Kyocera AVX Components
Overview of TBCR156K003CESC0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR156K003CESC0H45
TBCR156K003CESC0H45 CAD Models
TBCR156K003CESC0H45 Part Data Attributes
|
TBCR156K003CESC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR156K003CESC0H45
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR156K003CESC0H45
This table gives cross-reference parts and alternative options found for TBCR156K003CESC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR156K003CESC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR156K003CBLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR156K003CESC0H45 vs TBCR156K003CBLC0945 |
TBCR156K003CRSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR156K003CESC0H45 vs TBCR156K003CRSC0023 |
TBCR156K003CLLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003CESC0H45 vs TBCR156K003CLLZ0H45 |
TBCR156K003CDLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003CESC0H45 vs TBCR156K003CDLB0H45 |
TBCR156K003LWLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR156K003CESC0H45 vs TBCR156K003LWLC9045 |
TBCR156K003CGLB0000 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003CESC0H45 vs TBCR156K003CGLB0000 |
TBCR156K003LALB9H00 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003CESC0H45 vs TBCR156K003LALB9H00 |
TBCR156K003CLB0900 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TBCR156K003CESC0H45 vs TBCR156K003CLB0900 |
TBCR156K003CDSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003CESC0H45 vs TBCR156K003CDSZ0024 |
TBCR156K003CKSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156K003CESC0H45 vs TBCR156K003CKSZ0924 |