Part Details for TBCR156J004CRLD9000 by Kyocera AVX Components
Overview of TBCR156J004CRLD9000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR156J004CRLD9000
TBCR156J004CRLD9000 CAD Models
TBCR156J004CRLD9000 Part Data Attributes
|
TBCR156J004CRLD9000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR156J004CRLD9000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 80 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR156J004CRLD9000
This table gives cross-reference parts and alternative options found for TBCR156J004CRLD9000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR156J004CRLD9000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR156J004CXLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156J004CRLD9000 vs TBCR156J004CXLZ0924 |
TBCR156J004CXSD0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156J004CRLD9000 vs TBCR156J004CXSD0745 |
TBCR156J004CWSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR156J004CRLD9000 vs TBCR156J004CWSC0923 |
TBCR156J004CSMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156J004CRLD9000 vs TBCR156J004CSMB0H45 |
TBCR156J004CAMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156J004CRLD9000 vs TBCR156J004CAMD0H23 |
TBCR156J004CLSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156J004CRLD9000 vs TBCR156J004CLSZ0H23 |
TBCR156J004CDSB0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156J004CRLD9000 vs TBCR156J004CDSB0H23 |
TBCR156J004CCSD0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156J004CRLD9000 vs TBCR156J004CCSD0745 |
TBCR156J004CGMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 15uF, 0805, | Kyocera AVX Components | TBCR156J004CRLD9000 vs TBCR156J004CGMZ0745 |
TBCR156J004CRLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR156J004CRLD9000 vs TBCR156J004CRLD0024 |