Part Details for TBCR106K016CRSC0823 by Kyocera AVX Components
Overview of TBCR106K016CRSC0823 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR106K016CRSC0823
TBCR106K016CRSC0823 CAD Models
TBCR106K016CRSC0823 Part Data Attributes
|
TBCR106K016CRSC0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR106K016CRSC0823
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Manufacturer Series | TBC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 80 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCR106K016CRSC0823
This table gives cross-reference parts and alternative options found for TBCR106K016CRSC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR106K016CRSC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPCR106K016FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106K016CRSC0823 vs TPCR106K016FTA |
TBCR106K016CWSD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR106K016CRSC0823 vs TBCR106K016CWSD0845 |
TPCR106K16R1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TBCR106K016CRSC0823 vs TPCR106K16R1800 |
TBCR106K016CWLD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR106K016CRSC0823 vs TBCR106K016CWLD0824 |
TBCR106K016CSSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR106K016CRSC0823 vs TBCR106K016CSSC0845 |
TBCR106K016CWLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR106K016CRSC0823 vs TBCR106K016CWLC0824 |
TBCR106K016CBLD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR106K016CRSC0823 vs TBCR106K016CBLD0845 |
TBCR106K016CWSB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR106K016CRSC0823 vs TBCR106K016CWSB0823 |
TBCR106K016CRLZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR106K016CRSC0823 vs TBCR106K016CRLZ0823 |
TBCR106K016CRLD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TBCR106K016CRSC0823 vs TBCR106K016CRLD0824 |