Part Details for TBCR106K010CRLB90GC by Kyocera AVX Components
Overview of TBCR106K010CRLB90GC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR106K010CRLB90GC
TBCR106K010CRLB90GC CAD Models
TBCR106K010CRLB90GC Part Data Attributes
|
TBCR106K010CRLB90GC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR106K010CRLB90GC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
Leakage Current | 0.001 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 30 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR106K010CRLB90GC
This table gives cross-reference parts and alternative options found for TBCR106K010CRLB90GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR106K010CRLB90GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR106K010CBSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106K010CRLB90GC vs TBCR106K010CBSC0H23 |
TBCR106K010CKSB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106K010CRLB90GC vs TBCR106K010CKSB0045 |
TBCR106K010CKLD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106K010CRLB90GC vs TBCR106K010CKLD0723 |
TBCR106K010CCLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106K010CRLB90GC vs TBCR106K010CCLZ0H24 |
TBCR106K010CSSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106K010CRLB90GC vs TBCR106K010CSSC0H00 |
TBCR106K010CELB9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106K010CRLB90GC vs TBCR106K010CELB9H45 |
TBCR106K010CRSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106K010CRLB90GC vs TBCR106K010CRSB0945 |
TBCR106K010CELZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106K010CRLB90GC vs TBCR106K010CELZ0724 |
TBCR106K010CWLDT023 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TBCR106K010CRLB90GC vs TBCR106K010CWLDT023 |
TBCR106K010CRSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106K010CRLB90GC vs TBCR106K010CRSD0900 |