Datasheets
TBCR106K010CBLZ0824 by: Kyocera AVX Components

CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP

Part Details for TBCR106K010CBLZ0824 by Kyocera AVX Components

Overview of TBCR106K010CBLZ0824 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBCR106K010CBLZ0824

TBCR106K010CBLZ0824 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBCR106K010CBLZ0824 Part Data Attributes

TBCR106K010CBLZ0824 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBCR106K010CBLZ0824 Kyocera AVX Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.001 mA
Manufacturer Series TBC
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 80 mA
Size Code 0805
Surface Mount YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND

Alternate Parts for TBCR106K010CBLZ0824

This table gives cross-reference parts and alternative options found for TBCR106K010CBLZ0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR106K010CBLZ0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPCR106KA0101800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components TBCR106K010CBLZ0824 vs TPCR106KA0101800
TBCR106K010LSLD9900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR106K010CBLZ0824 vs TBCR106K010LSLD9900
TBCR106K010CBLD0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR106K010CBLZ0824 vs TBCR106K010CBLD0824
TBCR106K010CSLC0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR106K010CBLZ0824 vs TBCR106K010CSLC0845
TBCR106K010CRSD0845 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR106K010CBLZ0824 vs TBCR106K010CRSD0845
TPCR106KX0101800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components TBCR106K010CBLZ0824 vs TPCR106KX0101800
TBCR106K010LBLB9H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR106K010CBLZ0824 vs TBCR106K010LBLB9H45
TBCR106K010CSSB0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR106K010CBLZ0824 vs TBCR106K010CSSB0823
TBCR106K010CSSD0824 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR106K010CBLZ0824 vs TBCR106K010CSSD0824
TBCR106K010CRSB0823 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 0805, CHIP Kyocera AVX Components TBCR106K010CBLZ0824 vs TBCR106K010CRSB0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCR106K010CBLZ0824 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCR106K010CBLZ0824 by Kyocera AVX Components

  • Please alert me when TBCR106K010CBLZ0824 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBCR106K010CBLZ0824 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCR106K010CBLZ0824 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBCR106K010CBLZ0824 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCR106K010CBLZ0824.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCR106K010CBLZ0824 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: