TBCR106K004CWMC0945
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 0805, ROHS COMPLIANT

Overview of TBCR106K004CWMC0945 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBCR106K004CWMC0945 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBCR106K004CWMC0945 by Kyocera AVX Components

TBCR106K004CWMC0945
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
Height
1.35 mm
JESD-609 Code
e4
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
MIL-PRF-55365/12
Size Code
0805
Surface Mount
YES
Terminal Finish
Gold (Au) - electroplated
Terminal Shape
WRAPAROUND
Width
1.35 mm
Want to compare parts?
  1. TBCR106K004CWMC0945
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 0805, ROHS COMPLIANT
    VS

Alternate Parts for TBCR106K004CWMC0945

This table gives cross-reference parts and alternative options found for TBCR106K004CWMC0945. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR106K004CWMC0945, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCR106K004CESZ0900 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, Kyocera AVX Components TBCR106K004CWMC0945 vs TBCR106K004CESZ0900
TBCR106K004CWMB0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, 0805, ROHS COMPLIANT Kyocera AVX Components TBCR106K004CWMC0945 vs TBCR106K004CWMB0724
TBCR106K004CBLBT023 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TBCR106K004CWMC0945 vs TBCR106K004CBLBT023
TBCR106K004CELB0H24 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, Kyocera AVX Components TBCR106K004CWMC0945 vs TBCR106K004CELB0H24
TBCR106K004CSLBT000 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components TBCR106K004CWMC0945 vs TBCR106K004CSLBT000
TBCR106K004CLMD0724 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, Kyocera AVX Components TBCR106K004CWMC0945 vs TBCR106K004CLMD0724
TBCR106K004CSSB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR106K004CWMC0945 vs TBCR106K004CSSB0923
TBCR106K004CSSC0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components TBCR106K004CWMC0945 vs TBCR106K004CSSC0H45
TBCR106K004CFMB0045 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, Kyocera AVX Components TBCR106K004CWMC0945 vs TBCR106K004CFMB0045
TBCR106K004CLSB0023 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 10uF, 0805, Kyocera AVX Components TBCR106K004CWMC0945 vs TBCR106K004CLSB0023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCR106K004CWMC0945 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCR106K004CWMC0945 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBCR106K004CWMC0945 would you like to use for your alert(s)?
  • Please alert me when TBCR106K004CWMC0945 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCR106K004CWMC0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCR106K004CWMC0945 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCR106K004CWMC0945 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCR106K004CWMC0945.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCR106K004CWMC0945 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: