Part Details for TBCR106J006CSLD0H24 by Kyocera AVX Components
Overview of TBCR106J006CSLD0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCR106J006CSLD0H24
TBCR106J006CSLD0H24 CAD Models
TBCR106J006CSLD0H24 Part Data Attributes
|
TBCR106J006CSLD0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCR106J006CSLD0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/12 | |
Ripple Current | 80 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCR106J006CSLD0H24
This table gives cross-reference parts and alternative options found for TBCR106J006CSLD0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR106J006CSLD0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBCR106J006CLMB0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 0805, | TBCR106J006CSLD0H24 vs TBCR106J006CLMB0945 |
TBCR106J006CWLD99GC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 0805, CHIP | TBCR106J006CSLD0H24 vs TBCR106J006CWLD99GC |
TBCR106J006CSSZ0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 0805, CHIP | TBCR106J006CSLD0H24 vs TBCR106J006CSSZ0023 |
TBCR106J006CSSC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TBCR106J006CSLD0H24 vs TBCR106J006CSSC0745 |
TBCR106J006CRSB0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 0805, CHIP | TBCR106J006CSLD0H24 vs TBCR106J006CRSB0923 |
TBCR106J006CKSB0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 0805, | TBCR106J006CSLD0H24 vs TBCR106J006CKSB0023 |
TBCR106J006CWLZT945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TBCR106J006CSLD0H24 vs TBCR106J006CWLZT945 |
TBCR106J006CEMB0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 0805, | TBCR106J006CSLD0H24 vs TBCR106J006CEMB0045 |
TBCR106J006LBLB99GC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 0805, CHIP | TBCR106J006CSLD0H24 vs TBCR106J006LBLB99GC |
TBCR106J006CLSD0H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 0805, | TBCR106J006CSLD0H24 vs TBCR106J006CLSD0H00 |