There are no models available for this part yet.
Overview of TBCR106J006CRMC0745 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TBCR106J006CRMC0745 by Kyocera AVX Components
Part Data Attributes for TBCR106J006CRMC0745 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
6000 mΩ
|
Height
|
1.35 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-55365/12
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.35 mm
|
Alternate Parts for TBCR106J006CRMC0745
This table gives cross-reference parts and alternative options found for TBCR106J006CRMC0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCR106J006CRMC0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR15DB106JCRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106J006CRMC0745 vs CWR15DB106JCRC |
TBCR106J006CFSB0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106J006CRMC0745 vs TBCR106J006CFSB0924 |
TBCR106J006CGLC0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106J006CRMC0745 vs TBCR106J006CGLC0024 |
TBCR106J006CGSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106J006CRMC0745 vs TBCR106J006CGSZ0024 |
TBCR106J006CXLC9945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106J006CRMC0745 vs TBCR106J006CXLC9945 |
TBCR106J006CXSC0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106J006CRMC0745 vs TBCR106J006CXSC0723 |
TBCR106J006CWSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106J006CRMC0745 vs TBCR106J006CWSC0H23 |
TBCR106J006CXLC0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106J006CRMC0745 vs TBCR106J006CXLC0024 |
TBCR106J006CXSZ0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 10uF, 0805, | Kyocera AVX Components | TBCR106J006CRMC0745 vs TBCR106J006CXSZ0024 |
TBCR106J006CWSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TBCR106J006CRMC0745 vs TBCR106J006CWSB0924 |