Datasheets
TBCL685K004CRLD0H00 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP

Part Details for TBCL685K004CRLD0H00 by Kyocera AVX Components

Overview of TBCL685K004CRLD0H00 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TBCL685K004CRLD0H00

TBCL685K004CRLD0H00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TBCL685K004CRLD0H00 Part Data Attributes

TBCL685K004CRLD0H00 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TBCL685K004CRLD0H00 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 0603, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 0603
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 6.8 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 10000 mΩ
Height 0.85 mm
JESD-609 Code e0
Leakage Current 0.0005 mA
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 4 V
Reference Standard MIL-PRF-55365/12
Ripple Current 50 mA
Size Code 0603
Surface Mount YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 0.85 mm

Alternate Parts for TBCL685K004CRLD0H00

This table gives cross-reference parts and alternative options found for TBCL685K004CRLD0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL685K004CRLD0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBCL685K004CESC0023 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 0603, Kyocera AVX Components TBCL685K004CRLD0H00 vs TBCL685K004CESC0023
TBCL685K004CWMZ0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 6.8uF, 0603, Kyocera AVX Components TBCL685K004CRLD0H00 vs TBCL685K004CWMZ0024
TBCL685K004CELB0924 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 0603, Kyocera AVX Components TBCL685K004CRLD0H00 vs TBCL685K004CELB0924
TBCL685K004CLSD0H45 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 0603, Kyocera AVX Components TBCL685K004CRLD0H00 vs TBCL685K004CLSD0H45
CRW15CH685KDLA Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 0603, Kyocera AVX Components TBCL685K004CRLD0H00 vs CRW15CH685KDLA
TBCL685K004CRMB0H45 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 0603, Kyocera AVX Components TBCL685K004CRLD0H00 vs TBCL685K004CRMB0H45
TBCL685K004CASZ0745 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 0603, Kyocera AVX Components TBCL685K004CRLD0H00 vs TBCL685K004CASZ0745
TBCL685K004CXSB0H23 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 0603, Kyocera AVX Components TBCL685K004CRLD0H00 vs TBCL685K004CXSB0H23
TBCL685K004CCMD0745 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 0603, Kyocera AVX Components TBCL685K004CRLD0H00 vs TBCL685K004CCMD0745
TBCL685K004CALC0H24 Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 6.8uF, 0603, Kyocera AVX Components TBCL685K004CRLD0H00 vs TBCL685K004CALC0H24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCL685K004CRLD0H00 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCL685K004CRLD0H00 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBCL685K004CRLD0H00 would you like to use for your alert(s)?
  • Please alert me when TBCL685K004CRLD0H00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBCL685K004CRLD0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCL685K004CRLD0H00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBCL685K004CRLD0H00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCL685K004CRLD0H00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCL685K004CRLD0H00 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: