Part Details for TBCL684M010CRLD0824 by Kyocera AVX Components
Overview of TBCL684M010CRLD0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL684M010CRLD0824
TBCL684M010CRLD0824 CAD Models
TBCL684M010CRLD0824 Part Data Attributes
|
TBCL684M010CRLD0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL684M010CRLD0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.68uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TBC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 50 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCL684M010CRLD0824
This table gives cross-reference parts and alternative options found for TBCL684M010CRLD0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL684M010CRLD0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL684M010CBLD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.68uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL684M010CRLD0824 vs TBCL684M010CBLD0845 |
TACL684M010S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL684M010CRLD0824 vs TACL684M010S |
TBCL684M010LRLD9800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.68uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL684M010CRLD0824 vs TBCL684M010LRLD9800 |
TBCL684M010CRSB0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.68uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL684M010CRLD0824 vs TBCL684M010CRSB0845 |
TBCL684M010CWSB0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.68uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL684M010CRLD0824 vs TBCL684M010CWSB0823 |
TBCL684M010CWLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.68uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL684M010CRLD0824 vs TBCL684M010CWLZ0800 |
TBCL684M010LWLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL684M010CRLD0824 vs TBCL684M010LWLC9H45 |
TBCL684M010LBLD9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL684M010CRLD0824 vs TBCL684M010LBLD9H00 |
TBCL684M010LRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL684M010CRLD0824 vs TBCL684M010LRLD9000 |
TBCL684M010CRSD0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 0.68uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL684M010CRLD0824 vs TBCL684M010CRSD0824 |