Part Details for TBCL475M010CRLB0824 by Kyocera AVX Components
Overview of TBCL475M010CRLB0824 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL475M010CRLB0824
TBCL475M010CRLB0824 CAD Models
TBCL475M010CRLB0824 Part Data Attributes
|
TBCL475M010CRLB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL475M010CRLB0824
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TBC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 50 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCL475M010CRLB0824
This table gives cross-reference parts and alternative options found for TBCL475M010CRLB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL475M010CRLB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL475M010CWSB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL475M010CRLB0824 vs TBCL475M010CWSB0800 |
TBCL475M010CWLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL475M010CRLB0824 vs TBCL475M010CWLC0845 |
TBCL475M010CBSD0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL475M010CRLB0824 vs TBCL475M010CBSD0800 |
TBCL475M010CWLC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL475M010CRLB0824 vs TBCL475M010CWLC0823 |
TBCL475M010CSSC0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL475M010CRLB0824 vs TBCL475M010CSSC0823 |
TBCL475M010CRSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL475M010CRLB0824 vs TBCL475M010CRSZ0845 |
TBCL475M010CSLZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL475M010CRLB0824 vs TBCL475M010CSLZ0823 |
TBCL475M010LSLB9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475M010CRLB0824 vs TBCL475M010LSLB9800 |
TBCL475M010CRLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475M010CRLB0824 vs TBCL475M010CRLD9845 |
TBCL475M010CSLB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL475M010CRLB0824 vs TBCL475M010CSLB0824 |