Part Details for TBCL475M010CGLB9H00 by Kyocera AVX Components
Overview of TBCL475M010CGLB9H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL475M010CGLB9H00
TBCL475M010CGLB9H00 CAD Models
TBCL475M010CGLB9H00 Part Data Attributes
|
TBCL475M010CGLB9H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL475M010CGLB9H00
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL475M010CGLB9H00
This table gives cross-reference parts and alternative options found for TBCL475M010CGLB9H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL475M010CGLB9H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL475M010CELC9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475M010CGLB9H00 vs TBCL475M010CELC9900 |
TBCL475M010CSSZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475M010CGLB9H00 vs TBCL475M010CSSZ0024 |
TBCL475M010CKSB0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475M010CGLB9H00 vs TBCL475M010CKSB0024 |
TBCL475M010CLB0H00 | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TBCL475M010CGLB9H00 vs TBCL475M010CLB0H00 |
TBCL475M010LGLC9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475M010CGLB9H00 vs TBCL475M010LGLC9000 |
TBCL475M010CRSB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL475M010CGLB9H00 vs TBCL475M010CRSB0924 |
TBCL475M010CLLD0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475M010CGLB9H00 vs TBCL475M010CLLD0724 |
TBCL475M010CCSC0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475M010CGLB9H00 vs TBCL475M010CCSC0H24 |
TBCL475M010CFLB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475M010CGLB9H00 vs TBCL475M010CFLB0045 |
TBCL475M010CKLD0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 4.7uF, 0603, | Kyocera AVX Components | TBCL475M010CGLB9H00 vs TBCL475M010CKLD0H24 |