TBCL475K010CWSD0900
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP

Overview of TBCL475K010CWSD0900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TBCL475K010CWSD0900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBCL475K010CWSD0900 by Kyocera AVX Components

TBCL475K010CWSD0900
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
Height
0.85 mm
JESD-609 Code
e4
Leakage Current
0.0005 mA
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365
Ripple Current
50 mA
Size Code
0603
Surface Mount
YES
Tan Delta
0.1
Terminal Finish
Gold (Au) - electroplated
Terminal Shape
WRAPAROUND
Width
0.85 mm
Want to compare parts?
  1. TBCL475K010CWSD0900
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for TBCL475K010CWSD0900

This table gives cross-reference parts and alternative options found for TBCL475K010CWSD0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL475K010CWSD0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBCL475K010CSLC0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL475K010CWSD0900 vs TBCL475K010CSLC0H23
TBCL475K010CRSC0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL475K010CWSD0900 vs TBCL475K010CRSC0H23
TBCL475K010CSLC9945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL475K010CWSD0900 vs TBCL475K010CSLC9945
TBCL475K010CSLZ0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL475K010CWSD0900 vs TBCL475K010CSLZ0H24
TBCL475K010CSSC0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL475K010CWSD0900 vs TBCL475K010CSSC0745
TBCL475K010CRSB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL475K010CWSD0900 vs TBCL475K010CRSB0923
TBCL475K010CWLB0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL475K010CWSD0900 vs TBCL475K010CWLB0945
TBCL475K010CWLB9H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL475K010CWSD0900 vs TBCL475K010CWLB9H00
TBCL475K010CWSB0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL475K010CWSD0900 vs TBCL475K010CWSB0024
TBCL475K010LSLC9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components TBCL475K010CWSD0900 vs TBCL475K010LSLC9000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBCL475K010CWSD0900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBCL475K010CWSD0900 by Kyocera AVX Components

  • Please alert me when TBCL475K010CWSD0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TBCL475K010CWSD0900 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBCL475K010CWSD0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TBCL475K010CWSD0900 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBCL475K010CWSD0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBCL475K010CWSD0900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: