Part Details for TBCL475K010CRLB0900 by Kyocera AVX Components
Overview of TBCL475K010CRLB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL475K010CRLB0900
TBCL475K010CRLB0900 CAD Models
TBCL475K010CRLB0900 Part Data Attributes
|
TBCL475K010CRLB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL475K010CRLB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 50 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL475K010CRLB0900
This table gives cross-reference parts and alternative options found for TBCL475K010CRLB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL475K010CRLB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBCL475K010CSSC0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TBCL475K010CRLB0900 vs TBCL475K010CSSC0023 |
TBCL475K010CSLB0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TBCL475K010CRLB0900 vs TBCL475K010CSLB0924 |
TBCL475K010CCLC0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | TBCL475K010CRLB0900 vs TBCL475K010CCLC0945 |
TBCL475K010CELB0H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | TBCL475K010CRLB0900 vs TBCL475K010CELB0H45 |
TBCL475K010CFLB0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | TBCL475K010CRLB0900 vs TBCL475K010CFLB0745 |
TBCL475K010CRSD0945 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TBCL475K010CRLB0900 vs TBCL475K010CRSD0945 |
TBCL475K010CELD9H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | TBCL475K010CRLB0900 vs TBCL475K010CELD9H45 |
TBCL475K010CLLC0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | TBCL475K010CRLB0900 vs TBCL475K010CLLC0745 |
TBCL475K010CBLD0045 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | TBCL475K010CRLB0900 vs TBCL475K010CBLD0045 |
TBCL475K010CDLB0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 0603, | TBCL475K010CRLB0900 vs TBCL475K010CDLB0023 |