Part Details for TBCL474M016CRSB0H24 by Kyocera AVX Components
Overview of TBCL474M016CRSB0H24 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL474M016CRSB0H24
TBCL474M016CRSB0H24 CAD Models
TBCL474M016CRSB0H24 Part Data Attributes
|
TBCL474M016CRSB0H24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL474M016CRSB0H24
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Ripple Current | 50 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL474M016CRSB0H24
This table gives cross-reference parts and alternative options found for TBCL474M016CRSB0H24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL474M016CRSB0H24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL474M016CLSD0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CRSB0H24 vs TBCL474M016CLSD0724 |
TBCL474M016CALZ0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CRSB0H24 vs TBCL474M016CALZ0700 |
TBCL474M016CESD0000 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CRSB0H24 vs TBCL474M016CESD0000 |
TBCL474M016CFLD0723 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CRSB0H24 vs TBCL474M016CFLD0723 |
TBCL474M016CFSB0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CRSB0H24 vs TBCL474M016CFSB0045 |
TBCL474M016CCLB0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CRSB0H24 vs TBCL474M016CCLB0923 |
TBCL474M016CKLB0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CRSB0H24 vs TBCL474M016CKLB0024 |
TBCL474M016CKLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CRSB0H24 vs TBCL474M016CKLZ0923 |
TBCL474M016CDLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CRSB0H24 vs TBCL474M016CDLZ0023 |
TBCL474M016CCSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474M016CRSB0H24 vs TBCL474M016CCSZ0H45 |