Part Details for TBCL474K010CBMB0723 by Kyocera AVX Components
Overview of TBCL474K010CBMB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL474K010CBMB0723
TBCL474K010CBMB0723 CAD Models
TBCL474K010CBMB0723 Part Data Attributes
|
TBCL474K010CBMB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL474K010CBMB0723
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL474K010CBMB0723
This table gives cross-reference parts and alternative options found for TBCL474K010CBMB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL474K010CBMB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL474K010CBLZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474K010CBMB0723 vs TBCL474K010CBLZ0H24 |
TBCL474K010CBMC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMB0723 vs TBCL474K010CBMC0024 |
TBCL474K010CRSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474K010CBMB0723 vs TBCL474K010CRSC0H00 |
TBCL474K010CASC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMB0723 vs TBCL474K010CASC0H23 |
TBCL474K010CLMB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMB0723 vs TBCL474K010CLMB0724 |
TBCL474K010CDLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMB0723 vs TBCL474K010CDLB9H45 |
TBCL474K010CSMZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMB0723 vs TBCL474K010CSMZ0H24 |
TBCL474K010CKMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMB0723 vs TBCL474K010CKMB0H24 |
TBCL474K010CCMZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474K010CBMB0723 vs TBCL474K010CCMZ0700 |
TBCL474K010CWMC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474K010CBMB0723 vs TBCL474K010CWMC0945 |