Part Details for TBCL474J010CKLC0H23 by Kyocera AVX Components
Overview of TBCL474J010CKLC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL474J010CKLC0H23
TBCL474J010CKLC0H23 CAD Models
TBCL474J010CKLC0H23 Part Data Attributes
|
TBCL474J010CKLC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL474J010CKLC0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2021-01-19 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL474J010CKLC0H23
This table gives cross-reference parts and alternative options found for TBCL474J010CKLC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL474J010CKLC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL474J010CXMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CKLC0H23 vs TBCL474J010CXMD0H00 |
TBCL474J010CFLC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CKLC0H23 vs TBCL474J010CFLC0945 |
TBCL474J010CGLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CKLC0H23 vs TBCL474J010CGLD0H00 |
TBCL474J010CAMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CKLC0H23 vs TBCL474J010CAMZ0724 |
TBCL474J010CGMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CKLC0H23 vs TBCL474J010CGMD0H23 |
TBCL474J010CFSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CKLC0H23 vs TBCL474J010CFSZ0945 |
TBCL474J010CAMB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CKLC0H23 vs TBCL474J010CAMB0700 |
TBCL474J010CBSD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL474J010CKLC0H23 vs TBCL474J010CBSD0H24 |
TBCL474J010CESD0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CKLC0H23 vs TBCL474J010CESD0700 |
TBCL474J010CWMZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474J010CKLC0H23 vs TBCL474J010CWMZ0700 |