Part Details for TBCL474J010CBMZ0700 by Kyocera AVX Components
Overview of TBCL474J010CBMZ0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL474J010CBMZ0700
TBCL474J010CBMZ0700 CAD Models
TBCL474J010CBMZ0700 Part Data Attributes
|
TBCL474J010CBMZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL474J010CBMZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL474J010CBMZ0700
This table gives cross-reference parts and alternative options found for TBCL474J010CBMZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL474J010CBMZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL474J010CXLD9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CBMZ0700 vs TBCL474J010CXLD9000 |
TBCL474J010CFSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CBMZ0700 vs TBCL474J010CFSZ0945 |
TBCL474J010CGLD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CBMZ0700 vs TBCL474J010CGLD0H00 |
TBCL474J010CXMD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CBMZ0700 vs TBCL474J010CXMD0H00 |
TBCL474J010CGMD0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CBMZ0700 vs TBCL474J010CGMD0H23 |
TBCL474J010CFLC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CBMZ0700 vs TBCL474J010CFLC0945 |
TBCL474J010CASC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CBMZ0700 vs TBCL474J010CASC0724 |
TBCL474J010CBMD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CBMZ0700 vs TBCL474J010CBMD0023 |
TBCL474J010CBMZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TBCL474J010CBMZ0700 vs TBCL474J010CBMZ0924 |
TBCL474J010CKLC0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 0.47uF, 0603, | Kyocera AVX Components | TBCL474J010CBMZ0700 vs TBCL474J010CKLC0H00 |