Part Details for TBCL335M006LRLD9900 by Kyocera AVX Components
Overview of TBCL335M006LRLD9900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL335M006LRLD9900
TBCL335M006LRLD9900 CAD Models
TBCL335M006LRLD9900 Part Data Attributes
|
TBCL335M006LRLD9900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL335M006LRLD9900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 50 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TBCL335M006LRLD9900
This table gives cross-reference parts and alternative options found for TBCL335M006LRLD9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL335M006LRLD9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL335M006LSLB9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL335M006LRLD9900 vs TBCL335M006LSLB9800 |
TBCL335M006CBLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 3.3uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL335M006LRLD9900 vs TBCL335M006CBLZ0800 |
TBCL335M006CRLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 3.3uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL335M006LRLD9900 vs TBCL335M006CRLB0800 |
TBCL335M006CRSC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 3.3uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL335M006LRLD9900 vs TBCL335M006CRSC0845 |
TBCL335M006CSLZ0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 3.3uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL335M006LRLD9900 vs TBCL335M006CSLZ0800 |
TBCL335M006CBLZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 3.3uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL335M006LRLD9900 vs TBCL335M006CBLZ0823 |
TBCL335M006CBSC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 3.3uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL335M006LRLD9900 vs TBCL335M006CBSC0800 |
TBCL335M006CWLC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 3.3uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL335M006LRLD9900 vs TBCL335M006CWLC0824 |
TBCL335M006CBLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL335M006LRLD9900 vs TBCL335M006CBLC9800 |
TBCL335M006CWSD0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 3.3uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TBCL335M006LRLD9900 vs TBCL335M006CWSD0845 |