Part Details for TBCL335M006CGMZ0000 by Kyocera AVX Components
Overview of TBCL335M006CGMZ0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL335M006CGMZ0000
TBCL335M006CGMZ0000 CAD Models
TBCL335M006CGMZ0000 Part Data Attributes
|
TBCL335M006CGMZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL335M006CGMZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL335M006CGMZ0000
This table gives cross-reference parts and alternative options found for TBCL335M006CGMZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL335M006CGMZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL335M006CLLC0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335M006CGMZ0000 vs TBCL335M006CLLC0945 |
TBCL335M006CDSB0945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335M006CGMZ0000 vs TBCL335M006CDSB0945 |
TBCL335M006CELC0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335M006CGMZ0000 vs TBCL335M006CELC0045 |
TBCL335M006CESZ0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335M006CGMZ0000 vs TBCL335M006CESZ0045 |
TBCL335M006CBSD0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL335M006CGMZ0000 vs TBCL335M006CBSD0H24 |
TBCL335M006CCSD0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335M006CGMZ0000 vs TBCL335M006CCSD0023 |
TBCL335M006CGMZ0023 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335M006CGMZ0000 vs TBCL335M006CGMZ0023 |
TBCL335M006CCSZ0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335M006CGMZ0000 vs TBCL335M006CCSZ0924 |
TBCL335M006CFMC0H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335M006CGMZ0000 vs TBCL335M006CFMC0H45 |
TBCL335M006CELB0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335M006CGMZ0000 vs TBCL335M006CELB0H24 |