Part Details for TBCL335J006CCSB0900 by Kyocera AVX Components
Overview of TBCL335J006CCSB0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL335J006CCSB0900
TBCL335J006CCSB0900 CAD Models
TBCL335J006CCSB0900 Part Data Attributes
|
TBCL335J006CCSB0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL335J006CCSB0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL335J006CCSB0900
This table gives cross-reference parts and alternative options found for TBCL335J006CCSB0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL335J006CCSB0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL335J006CGLC9H45 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335J006CCSB0900 vs TBCL335J006CGLC9H45 |
TBCL335J006CLMD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335J006CCSB0900 vs TBCL335J006CLMD0924 |
TBCL335J006CELD9945 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335J006CCSB0900 vs TBCL335J006CELD9945 |
CRW15DH335JCLA | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335J006CCSB0900 vs CRW15DH335JCLA |
TBCL335J006CGSB0900 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335J006CCSB0900 vs TBCL335J006CGSB0900 |
TBCL335J006CALB0723 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335J006CCSB0900 vs TBCL335J006CALB0723 |
TBCL335J006CFLC0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335J006CCSB0900 vs TBCL335J006CFLC0024 |
TBCL335J006CBMB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335J006CCSB0900 vs TBCL335J006CBMB0024 |
TBCL335J006CFSD0024 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335J006CCSB0900 vs TBCL335J006CFSD0024 |
TBCL335J006CXMD0923 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 3.3uF, 0603, | Kyocera AVX Components | TBCL335J006CCSB0900 vs TBCL335J006CXMD0923 |