Part Details for TBCL334M025CGLB0924 by Kyocera AVX Components
Overview of TBCL334M025CGLB0924 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL334M025CGLB0924
TBCL334M025CGLB0924 CAD Models
TBCL334M025CGLB0924 Part Data Attributes
|
TBCL334M025CGLB0924
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL334M025CGLB0924
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TBCL334M025CGLB0924
This table gives cross-reference parts and alternative options found for TBCL334M025CGLB0924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL334M025CGLB0924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL334M025CGLD0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TBCL334M025CGLB0924 vs TBCL334M025CGLD0H23 |
TBCL334M025CGSD0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TBCL334M025CGLB0924 vs TBCL334M025CGSD0000 |
TBCL334M025LKLB9H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TBCL334M025CGLB0924 vs TBCL334M025LKLB9H45 |
TBCL334M025CALZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TBCL334M025CGLB0924 vs TBCL334M025CALZ0724 |
TBCL334M025CXSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TBCL334M025CGLB0924 vs TBCL334M025CXSZ0724 |
TBCL334M025CXLC0900 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TBCL334M025CGLB0924 vs TBCL334M025CXLC0900 |
TBCL334M025CGLD0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TBCL334M025CGLB0924 vs TBCL334M025CGLD0H45 |
TBCL334M025CFLD0924 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TBCL334M025CGLB0924 vs TBCL334M025CFLD0924 |
TBCL334M025CASB0724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TBCL334M025CGLB0924 vs TBCL334M025CASB0724 |
TBCL334M025LLLC9045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TBCL334M025CGLB0924 vs TBCL334M025LLLC9045 |