Part Details for TBCL225M010CDMB0H23 by Kyocera AVX Components
Overview of TBCL225M010CDMB0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL225M010CDMB0H23
TBCL225M010CDMB0H23 CAD Models
TBCL225M010CDMB0H23 Part Data Attributes
|
TBCL225M010CDMB0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL225M010CDMB0H23
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL225M010CDMB0H23
This table gives cross-reference parts and alternative options found for TBCL225M010CDMB0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL225M010CDMB0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL225M010CCSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225M010CDMB0H23 vs TBCL225M010CCSB0H45 |
TBCL225M010CASC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225M010CDMB0H23 vs TBCL225M010CASC0945 |
TBCL225M010CSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL225M010CDMB0H23 vs TBCL225M010CSLZ0923 |
TBCL225M010CLSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225M010CDMB0H23 vs TBCL225M010CLSZ0745 |
TBCL225M010CLLZ0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225M010CDMB0H23 vs TBCL225M010CLLZ0023 |
TBCL225M010CLLC0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225M010CDMB0H23 vs TBCL225M010CLLC0745 |
TBCL225M010CKSZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225M010CDMB0H23 vs TBCL225M010CKSZ0H45 |
TBCL225M010CKLB0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225M010CDMB0H23 vs TBCL225M010CKLB0923 |
TBCL225M010CDSB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225M010CDMB0H23 vs TBCL225M010CDSB0745 |
TBCL225M010CDLB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TBCL225M010CDMB0H23 vs TBCL225M010CDLB0023 |