Part Details for TBCL155M010CFMB0700 by Kyocera AVX Components
Overview of TBCL155M010CFMB0700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBCL155M010CFMB0700
TBCL155M010CFMB0700 CAD Models
TBCL155M010CFMB0700 Part Data Attributes
|
TBCL155M010CFMB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBCL155M010CFMB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/12 | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TBCL155M010CFMB0700
This table gives cross-reference parts and alternative options found for TBCL155M010CFMB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBCL155M010CFMB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL155M010CXSC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 0603, | Kyocera AVX Components | TBCL155M010CFMB0700 vs TBCL155M010CXSC0023 |
TBCL155M010CCLB9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 0603, | Kyocera AVX Components | TBCL155M010CFMB0700 vs TBCL155M010CCLB9900 |
TBCL155M010CKLB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 0603, | Kyocera AVX Components | TBCL155M010CFMB0700 vs TBCL155M010CKLB0745 |
TBCL155M010CALC0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 0603, | Kyocera AVX Components | TBCL155M010CFMB0700 vs TBCL155M010CALC0045 |
TBCL155M010CRLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TBCL155M010CFMB0700 vs TBCL155M010CRLZ0H45 |
TBCL155M010CDMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 0603, | Kyocera AVX Components | TBCL155M010CFMB0700 vs TBCL155M010CDMZ0H00 |
TCSCM1A155MJAL | CAP,TANTALUM / TA2O5,1.5UF,10VDC,20% -TOL,20% +TOL | Samsung Semiconductor | TBCL155M010CFMB0700 vs TCSCM1A155MJAL |
TBCL155M010CEMB0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 0603, | Kyocera AVX Components | TBCL155M010CFMB0700 vs TBCL155M010CEMB0H24 |
TBCL155M010CEMC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 0603, | Kyocera AVX Components | TBCL155M010CFMB0700 vs TBCL155M010CEMC0900 |
TBCL155M010CGMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1.5uF, 0603, | Kyocera AVX Components | TBCL155M010CFMB0700 vs TBCL155M010CGMB0H00 |